
SPDT automotive power relay with a 12V DC coil voltage, 35A contact current rating, and 20A current rating. Features a non-latching coil type, 68 Ohm coil resistance, and 162.16mA coil current. Constructed with tin and silver contact material, it offers a 100,000-hour electrical life and operates within a -40°C to 125°C temperature range. Mounting options include chassis, panel, and plug-in, with a plug termination.
Omron G8JN-1C7T-MF-R-DC12 technical specifications.
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 28mm |
| Height | 41mm |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Plug-In |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C7T-MF-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
