
SPDT automotive power relay featuring a 12V DC non-latching coil with 162.16mA coil current and 68Ω coil resistance. Rated for 35A contact current with tin/silver contacts and a general-purpose application. Operates within a -40°C to 125°C temperature range, offering a 20ms operate time and 10ms release time. Mountable via socket or PCB with plug-in termination, this relay boasts a 100,000-hour mechanical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8JN-1C7T-R-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 28mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, PCB, Plug-In |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 34g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C7T-R-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
