Power Relay 12VDC 50A SPST-NO(28x28x25)mm Plug-In Automotive
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 153.85mA |
| Coil Resistance | 78Ohm |
| Maximum Pick-Up Voltage | 8VDC |
| Minimum Dropout Voltage | 1VDC |
| Maximum Switching Current | 50A |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |