
The Omron G8N-1-DC12-SK is a non-latching relay with a coil voltage of 12V and a coil current of 53.3mA. It has a contact current rating of 30A and a switching voltage of 16V. The relay is available in a bulk packaging with 80 units per package. It operates within a temperature range of -40°C to 85°C and has a power consumption of 640mW.
Omron G8N-1-DC12-SK technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 13.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G8N-1 |
| Switching Voltage | 16V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G8N-1-DC12-SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.