Omron G8N-1H-DC12-SK technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8N-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G8N-1H-DC12-SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
