RELAY AUTOMOTIVE SPDT 30A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 2700 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8N-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |