Omron G8ND-2-DC12-SK technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| Series | G8ND-2 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Omron G8ND-2-DC12-SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
