Electromechanical Relay 12VDC 180Ohm 30A SPDT(14.5x14.1x14)mm THT Ultra Miniature Automotive PCB Relay
Checking distributor stock and pricing after the page loads.
| Type | Ultra Miniature Automotive PCB Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.5VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |