Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8NW-2HDC12SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8NW-2 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8NW-2HDC12SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
