
The Omron G8P-1111P-US-DC5 is a general purpose relay with a non-latching coil. It can handle a maximum current rating of 30A and has a maximum voltage rating of 28V DC. The relay operates within a temperature range of -55°C to 70°C and has a contact material of silver and cadmium. It is lead free and available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |