
General purpose power relay featuring a 24V DC non-latching coil with 36mA coil current and 900mW power consumption. Offers a 30A contact current rating with silver cadmium contact material, suitable for AC loads up to 250V and DC loads up to 28V. This chassis-mount relay has quick connect termination, a 15ms operate time, and a 10ms release time, operating within a -55°C to 105°C temperature range.
Omron G8P-1A2T-F-DC24 technical specifications.
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8P |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A2T-F-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.