
Automotive power relay featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration. Rated for 30A continuous current and 250VAC/28VDC maximum voltage. Operates with a 12VDC coil voltage, drawing 77mA with 155 ohms resistance and 900mW power consumption. Offers a 15ms operate time and 10ms release time, with a wide operating temperature range of -55°C to 105°C. Chassis mountable with quick connect termination.
Omron G8P-1A2T-FDC12 technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 27.7mm |
| Height | 28.3mm |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A2T-FDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
