Sign in to ask questions about the Omron G8P-1A4P 12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8P-1A4P 12DC technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current | 30A |
| Depth | 27.7mm |
| Height | 20.1mm |
| Length | 32.1mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4P 12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
