Omron G8P-1A4P 5DC technical specifications.
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 27.7mm |
| Height | 20.1mm |
| Length | 32.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4P 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
