
SPST-NO power PCB relay featuring a 24VDC coil with 36mA current, 900mW power, and 660Ω resistance. Offers a 20A contact current rating with Silver, Cadmium contacts and a 250VAC/28VDC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -55°C to 105°C temperature range.
Omron G8P-1A4P-BG-DC24 technical specifications.
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 27.7mm |
| Lead Free | Lead Free |
| Length | 32.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8PT |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 31g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G8P-1A4P-BG-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.