
This Omron G8P-1A4P DC15 relay has a non-latching coil with a maximum voltage rating of 28V DC and a maximum current rating of 30A. It can operate within a temperature range of -55°C to 105°C. The relay has a silver and cadmium contact material and a through-hole package. It is a general-purpose relay with a SPST throw configuration.
Sign in to ask questions about the Omron G8P-1A4P DC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8P-1A4P DC15 technical specifications.
| Coil Current | 60mA |
| Coil Power | 900mW |
| Coil Resistance | 256R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4P DC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
