Omron's G8P-1A4P-VDDC12BYOMZ is a general purpose relay with a non-latching coil type, rated for 12V DC and 77mA current. It has a contact current rating of 30A and a max operating temperature of 105°C. The relay is available in a through hole package and has a release time of 10ms and operate time of 15ms. It is suitable for use in a variety of applications where a reliable and efficient relay is required.
Omron G8P-1A4P-VDDC12BYOMZ technical specifications.
| Coil Current | 77mA |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.