Omron G8P-1A4PDC22 technical specifications.
| Coil Current | 41mA |
| Coil Power | 900mW |
| Coil Resistance | 536R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4PDC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
