
General purpose power relay featuring a 5V DC non-latching coil with 185mA coil current and 900mW coil power. SPST contact configuration offers a 30A contact current rating with silver/cadmium contact material. Rated for 250VAC and 28VDC, this through-hole mount relay boasts a 15ms operate time and 10ms release time, with a mechanical life of 100,000 hours. Approvals include UL, CSA, and VDE, and it operates within a -55°C to 105°C temperature range.
Omron G8P-1A4PDC5 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 27.7mm |
| Height | 20.1mm |
| Lead Free | Lead Free |
| Length | 32.1mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4PDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
