The Omron G8P-1A4TPDC5BYOMZ is a SPST electromechanical relay with a maximum operating temperature range of -55°C to 105°C. It has a maximum voltage rating of 28V DC and a coil current of 185mA. The relay is packaged in a rail/tube format and is mounted through a hole. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 185mA |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
