Omron G8P-1AP 5DC technical specifications.
| Coil Current | 185mA |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 17.4mm |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1AP 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.