
SPST general purpose power relay with a 30A contact current rating and 250VAC/28VDC maximum voltage rating. Features a 24VDC non-latching coil with 36mA coil current, 900mW coil power, and 660Ω coil resistance. Operates within a -55°C to 105°C temperature range, with 15ms operate and 10ms release times. Through-hole PCB mount termination, lead-free, and RoHS compliant. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8P-1AP-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1AP-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.