General purpose power relay featuring a 5V DC non-latching coil with 185mA coil current and 900mW power consumption. SPST contact configuration offers a 30A current rating, suitable for AC loads up to 250V and DC loads up to 28V. Silver, cadmium contact material ensures reliable switching with operate and release times of 15ms and 10ms respectively. Through-hole PCB mount design with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
Omron G8P-1AP-DC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1AP-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.