
The G8P-1APDC110 is a general purpose relay from Omron with a non-latching coil type and a maximum operating temperature of 105°C. It has a contact current rating of 30A and a coil voltage of 110V DC. The relay is designed for through hole mounting and has a silver and cadmium contact material. It features a 15ms operate time and a 10ms release time, making it suitable for various applications.
Omron G8P-1APDC110 technical specifications.
| Coil Current | 9mA |
| Coil Power | 900mW |
| Coil Resistance | 12.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1APDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
