
The Omron G8P-1ATPDC110BYOMZ is a 110V SPST electromechanical relay with a coil current of 9mA and a coil resistance of 12.4kR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The relay is rated for a maximum voltage of 250V AC and 28V DC. It is packaged in a rail/tube configuration and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9mA |
| Coil Resistance | 12.4kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |