
The Omron G8P-1ATPDC48 is a general purpose power relay with a 48V DC coil voltage rating and a maximum contact current rating of 30A. It features a non-latching coil type and a silver, cadmium contact material. The relay operates over a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V AC and 28V DC. It is available in a through hole mount package and has a packaging style of bulk.
Omron G8P-1ATPDC48 technical specifications.
| Coil Current | 19mA |
| Coil Power | 900mW |
| Coil Resistance | 2.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1ATPDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
