
The G8P Series relay is a general purpose non-latching electromechanical relay with a maximum operating voltage of 28V DC and a maximum current rating of 30A. It has a coil resistance of 27 ohms and a coil power consumption of 900 milliwatts. The relay is available in a through hole package and has a maximum operating temperature range of -55°C to 105°C. It is designed for use in a variety of applications and is not radiation hardened.
Omron G8P-1ATPDC5 technical specifications.
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1ATPDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
