
The Omron G8P-1C2T-F DC48 relay is a 48V DC operated, 10A contact rating, SPDT general purpose power relay. It features a non-latching coil with a resistance of 2.48kΩ and a power consumption of 900mW. The relay has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for chassis mount applications with flanges and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 19mA |
| Coil Power | 900mW |
| Coil Resistance | 2.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
