
The Omron G8P-1C4P-DC110 is a general purpose relay with a non-latching coil type and a silver, cadmium contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The relay is rated for a maximum voltage of 28V DC and 250V AC, and can handle a contact current of up to 10A. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron G8P-1C4P-DC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8P-1C4P-DC110 technical specifications.
| Coil Current | 9mA |
| Coil Power | 900mW |
| Coil Resistance | 12.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4P-DC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.