The G8P Series General Purpose SPDT Relay is a through-hole mounted electromechanical relay with a non-latching coil type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The relay can handle a contact current rating of 10A and has a coil power of 900mW. The coil voltage is 12V DC and the coil resistance is 155 ohms. The relay's operate time is 15ms and the release time is 10ms.
Sign in to ask questions about the Omron G8P-1C4P-FDDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8P-1C4P-FDDC12 technical specifications.
| Coil Current | 77mA |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4P-FDDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.