
General purpose power relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 10A contact current and 250VAC / 28VDC maximum voltage. Operates with a 48VDC non-latching coil, drawing 19mA and consuming 900mW. Designed for through-hole PCB mounting with PC pin termination. Offers a 15ms operate time and 10ms release time, with a wide operating temperature range of -55°C to 105°C.
Omron G8P-1C4PDC48 technical specifications.
| Application(s) | POWER |
| Coil Current | 19mA |
| Coil Power | 900mW |
| Coil Resistance | 2.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 27.7mm |
| Height | 20.1mm |
| Length | 32.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 28g |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4PDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
