The G8P Series relay is a general purpose electromechanical relay with a non-latching coil type. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V AC and 28V DC. The relay has a contact current rating of 10A and a coil power rating of 900mW. It is available in a through hole package and is suitable for use in a variety of applications.
Omron G8P-1C4TPDC110 technical specifications.
| Coil Current | 9mA |
| Coil Power | 900mW |
| Coil Resistance | 12.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4TPDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
