
The Omron G8P1A2TFDC12BYOMZ is a 12V 30A SPST power relay with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a coil voltage of 12V DC and a coil resistance of 155 ohms. The relay is approved by UL, CSA, and VDE and is packaged in a rail/Tube configuration for panel mounting with flanges. It can handle a maximum voltage rating of 250V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
