Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |