
This Omron relay features a non-latching coil with a 5V DC voltage rating and 185mA current rating. The contact material is silver and cadmium, with a maximum current rating of 30A. The relay operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 28V DC. It is available in bulk packaging with a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 185mA |
| Coil Power | 900mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
