
This Omron G8P1A4TPDC18BYOMZ relay is a general purpose SPST electromechanical relay with a contact current rating of 30A and a coil voltage of 18V DC. It has a non-latching coil type and a silver, cadmium contact material. The relay operates within a temperature range of -55°C to 105°C and has a through hole mount. It features a 15ms operate time and a 10ms release time, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
