Omron G8PE1C4DC12 technical specifications.
| Coil Current | 88.9mA |
| Coil Resistance | 135R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | G8PE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8PE1C4DC12 to view detailed technical specifications.
No datasheet is available for this part.