The G8QE-1ADC12 is a 12V non-latching automotive relay with a coil current of 66.7mA and a contact current rating of 10A. It features a tin and silver contact material and is suitable for through-hole mounting. The relay operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 1380 units per package.
Omron G8QE-1ADC12 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1380 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Series | G8QE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8QE-1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
