The Omron G8QN-1C4-12V is an automotive SPDT relay with a maximum current rating of 30A and a DC coil voltage of 12V. It features a solder pin termination style and a through hole mounting configuration. The relay operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum pick-up voltage of 6.6VDC and a maximum DC switching voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.6VDC |
| Coil Current | 57.14mA |
| Coil Resistance | 210Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |