The Omron G8QW-2C4-05-12V is a 12V SPDT automotive relay with a maximum current rating of 30A. It features a contact arrangement of SPDT and a termination style of solder pin. The relay has 10 terminals and a coil voltage of 12VDC. It can switch up to 16VDC and has a coil resistance of 210 ohms. The Omron G8QW-2C4-05-12V is designed for through hole mounting and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.6VDC |
| Coil Current | 57.14mA |
| Coil Resistance | 210Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |