This Omron G8QW-2C4-12V relay is a Type Automotive Relay with a Contact Arrangement of SPDT. It has a Max Current Rating of 30A and a Termination Style of Solder Pin. The relay features 10 Number of Terminals and a DC Coil Voltage of 12V. It has a Maximum Pick-Up Voltage of 6.6VDC and a Coil Current of 57.14mA. The relay's Coil Resistance is 210 ohms and it has a Maximum DC Switching Voltage of 16V. It is designed for Through Hole Mounting and operates within a Min Operating Temperature of -40°C and a Max Operating Temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.6VDC |
| Coil Current | 57.14mA |
| Coil Resistance | 210Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |