Omron G8QW2C405DC12 technical specifications.
| Coil Current | 57mA |
| Coil Power | 685mW |
| Coil Resistance | 210R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Release Time | 5ms |
| Series | G8QW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8QW2C405DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.