
Automotive SPST power relay with a 12V DC coil voltage and 1.6W coil power. Features a 20A contact current rating with tin/silver contacts, and a maximum voltage rating of 16V DC. Operates within a temperature range of -40°C to 125°C, with 10ms operate and release times. This plug-in, socketable relay has a 2.3W power consumption and is designed for high-power switching applications.
Omron G8V-1A7T-R-DC12 technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 104R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G8V |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 19.3g |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8V-1A7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
