
SPDT power relay featuring a 12VDC coil with 1.6W power consumption and 104Ω resistance. Offers a 10A contact current rating with Tin, Silver contact material. Designed for socketable, plug-in mounting with a 15mm width, 22.5mm length, and 25mm height. Operates within a -40°C to 125°C temperature range.
Omron G8V-1C7T-R-DC12 technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 104R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 600 |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G8V |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.680787oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8V-1C7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
