Omron G8VA-1A4T-R01-DC12 technical specifications.
| Coil Power | 1.38W |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 16.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Series | G8VL |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.35274oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8VA-1A4T-R01-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
