
SPDT automotive power relay with a 12VDC coil voltage and 20A contact current rating. Features silver contacts, a 120VDC rated voltage, and a 35A surge current capability. Operates within a -40°C to 125°C temperature range with a 20ms operate time and 10ms release time. This socketable, plug-in relay offers a mechanical life of 100,000 hours and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8W-1C7T-R-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Coil Current | 131.86mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 1.85W |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8W |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 120V |
| Weight | 34g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8W-1C7T-R-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
