
Automotive power relay featuring a SPST (Single Pole Single Throw) contact configuration and a 35A contact current rating. This non-latching, plug-in relay operates on a 12V DC coil voltage with a coil current of 131.86mA and 91Ω resistance. It boasts a robust metal package, silver contact material, and a wide operating temperature range of -40°C to 125°C. Designed for socketable mounting, it offers a 20ms operate time and 10ms release time.
Omron G8W1A6TFRDC12 technical specifications.
| Package/Case | Metal |
| Coil Current | 131.86mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Current Rating | 35A |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 1.85W |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8W |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 120V |
| Weight | 34g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8W1A6TFRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.