Automotive SPST power relay with a 35A contact current rating and 12V DC coil voltage. Features silver contact material, a 100,000-hour electrical life, and operates within a -40°C to 125°C temperature range. This socketable, plug-in relay offers a 20ms operate time and 10ms release time, with a coil resistance of 91 ohms and coil current of 131.86mA.
Omron G8W1A6TRDC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 131.86mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Current Rating | 35A |
| Depth | 28mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8W |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8W1A6TRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.