SPDT automotive power relay featuring a 12VDC coil voltage and 35A contact current rating. This plug-in relay offers a 120VDC rated voltage and 20A current rating, with silver contacts for enhanced durability. Operating within a -40°C to 125°C temperature range, it boasts a 100,000-hour electrical life and 20ms operate time.
Omron G8W1C6TFRDC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 131.86mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Current Rating | 20A |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8W |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 120V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8W1C6TFRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.