Automotive SPDT power relay with a 20A contact current rating and 12V DC coil voltage. Features silver contact material, 1.83W power consumption, and a 91 Ohm coil resistance. Operates within a -40°C to 125°C temperature range with a 20ms operate time and 10ms release time. Designed for general purpose applications, this socketable, plug-in relay offers a mechanical life of 100,000 hours.
Sign in to ask questions about the Omron G8W1C6TRDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8W1C6TRDC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 131.86mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 1.83W |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8W |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 120V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8W1C6TRDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.